
CRCW0603470RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603470RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0603470RJNEBCT-ND - Cut Tape (CT) 541-CRCW0603470RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603470RJNEB |
Description | RES SMD 470 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603470RJNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,33300 Kč | 3,33 Kč |
| 25 | 0,27480 Kč | 6,87 Kč |
| 50 | 0,24140 Kč | 12,07 Kč |
| 100 | 0,21010 Kč | 21,01 Kč |
| 250 | 0,17728 Kč | 44,32 Kč |
| 500 | 0,15646 Kč | 78,23 Kč |
| 1 000 | 0,13857 Kč | 138,57 Kč |
| 5 000 | 0,10640 Kč | 532,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09167 Kč | 916,70 Kč |
| 20 000 | 0,08000 Kč | 1 600,00 Kč |
| 30 000 | 0,07408 Kč | 2 222,40 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

