
CRCW0603470RJNEAHP | |
|---|---|
DigiKey Part Number | 541-470SATR-ND - Tape & Reel (TR) 541-470SACT-ND - Cut Tape (CT) 541-470SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603470RJNEAHP |
Description | RES SMD 470 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603470RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,01640 Kč | 50,82 Kč |
| 100 | 0,86510 Kč | 86,51 Kč |
| 250 | 0,71056 Kč | 177,64 Kč |
| 500 | 0,62196 Kč | 310,98 Kč |
| 1 000 | 0,55204 Kč | 552,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,42403 Kč | 2 120,15 Kč |
| 10 000 | 0,39289 Kč | 3 928,90 Kč |
| 15 000 | 0,37771 Kč | 5 665,65 Kč |
| 25 000 | 0,36128 Kč | 9 032,00 Kč |
| 35 000 | 0,35188 Kč | 12 315,80 Kč |
| 50 000 | 0,34299 Kč | 17 149,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

