40.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060340K2FKEB

DigiKey Part Number
541-CRCW060340K2FKEBTR-ND - Tape & Reel (TR)
541-CRCW060340K2FKEBCT-ND - Cut Tape (CT)
541-CRCW060340K2FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060340K2FKEB
Description
RES SMD 40.2K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
40.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060340K2FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF4022VPanasonic Industry28 965P40.2KHCT-ND2,10000 KčDirect
RMCF0603FG40K2Stackpole Electronics Inc62 698RMCF0603FG40K2CT-ND2,10000 KčDirect
RMCF0603FT40K2Stackpole Electronics Inc72 260RMCF0603FT40K2CT-ND2,10000 KčDirect
In-Stock: 168
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
250,47040 Kč11,76 Kč
500,38220 Kč19,11 Kč
1000,31500 Kč31,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč