
CRCW060340K2FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060340K2FKEBTR-ND - Tape & Reel (TR) 541-CRCW060340K2FKEBCT-ND - Cut Tape (CT) 541-CRCW060340K2FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060340K2FKEB |
Description | RES SMD 40.2K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060340K2FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF4022V | Panasonic Industry | 28 965 | P40.2KHCT-ND | 2,10000 Kč | Direct |
| RMCF0603FG40K2 | Stackpole Electronics Inc | 62 698 | RMCF0603FG40K2CT-ND | 2,10000 Kč | Direct |
| RMCF0603FT40K2 | Stackpole Electronics Inc | 72 260 | RMCF0603FT40K2CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,47040 Kč | 11,76 Kč |
| 50 | 0,38220 Kč | 19,11 Kč |
| 100 | 0,31500 Kč | 31,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

