
CRCW06033K30JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06033K30JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW06033K30JNEAHPCT-ND - Cut Tape (CT) 541-CRCW06033K30JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033K30JNEAHP |
Description | RES SMD 3.3K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K30JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 50 | 1,03320 Kč | 51,66 Kč |
| 100 | 0,87770 Kč | 87,77 Kč |
| 250 | 0,72232 Kč | 180,58 Kč |
| 500 | 0,63330 Kč | 316,65 Kč |
| 1 000 | 0,56233 Kč | 562,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48447 Kč | 2 422,35 Kč |
| 10 000 | 0,45051 Kč | 4 505,10 Kč |
| 15 000 | 0,43397 Kč | 6 509,55 Kč |
| 25 000 | 0,41605 Kč | 10 401,25 Kč |
| 35 000 | 0,40580 Kč | 14 203,00 Kč |
| 50 000 | 0,39610 Kč | 19 805,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

