Direct
Direct
Direct

CRCW06033K30FKEC | |
|---|---|
DigiKey Part Number | CRCW06033K30FKEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06033K30FKEC |
Description | RES SMD 3.3K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K30FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF3301V | Panasonic Industry | 252 167 | P3.30KHCT-ND | 2,10000 Kč | Direct |
| RMCF0603FG3K30 | Stackpole Electronics Inc | 0 | RMCF0603FG3K30TR-ND | 0,06100 Kč | Direct |
| RMCF0603FT3K30 | Stackpole Electronics Inc | 3 327 | RMCF0603FT3K30CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,10657 Kč | 2 131,40 Kč |
| Unit Price without VAT: | 0,10657 Kč |
|---|---|
| Unit Price with VAT: | 0,12895 Kč |



