
CRCW060336K5FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060336K5FKTATR-ND - Tape & Reel (TR) 541-CRCW060336K5FKTACT-ND - Cut Tape (CT) 541-CRCW060336K5FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060336K5FKTA |
Description | RES SMD 36.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060336K5FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 50 | 1,03740 Kč | 51,87 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 250 | 0,72484 Kč | 181,21 Kč |
| 500 | 0,63540 Kč | 317,70 Kč |
| 1 000 | 0,56464 Kč | 564,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43478 Kč | 2 173,90 Kč |
| 10 000 | 0,40312 Kč | 4 031,20 Kč |
| 15 000 | 0,38769 Kč | 5 815,35 Kč |
| 25 000 | 0,37099 Kč | 9 274,75 Kč |
| 35 000 | 0,36144 Kč | 12 650,40 Kč |
| 50 000 | 0,35239 Kč | 17 619,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


