
CRCW060333R0JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW060333R0JNTATR-ND - Tape & Reel (TR) 541-CRCW060333R0JNTACT-ND - Cut Tape (CT) 541-CRCW060333R0JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333R0JNTA |
Description | RES SMD 33 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060333R0JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,12560 Kč | 28,14 Kč |
| 50 | 0,94080 Kč | 47,04 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 250 | 0,65260 Kč | 163,15 Kč |
| 500 | 0,56946 Kč | 284,73 Kč |
| 1 000 | 0,50395 Kč | 503,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38435 Kč | 1 921,75 Kč |
| 10 000 | 0,35514 Kč | 3 551,40 Kč |
| 15 000 | 0,34091 Kč | 5 113,65 Kč |
| 25 000 | 0,32551 Kč | 8 137,75 Kč |
| 35 000 | 0,31669 Kč | 11 084,15 Kč |
| 50 000 | 0,30835 Kč | 15 417,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


