CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060333R0JNEA

DigiKey Part Number
541-33GTR-ND - Tape & Reel (TR)
541-33GCT-ND - Cut Tape (CT)
541-33GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060333R0JNEA
Description
RES SMD 33 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060333R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 715
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09313 Kč465,65 Kč
10 0000,06959 Kč695,90 Kč
15 0000,06904 Kč1 035,60 Kč
25 0000,06843 Kč1 710,75 Kč
35 0000,06805 Kč2 381,75 Kč
50 0000,06768 Kč3 384,00 Kč
60 0000,06751 Kč4 050,60 Kč
120 0000,06690 Kč8 028,00 Kč
125 0000,06686 Kč8 357,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,58900 Kč5,89 Kč
250,43800 Kč10,95 Kč
500,35360 Kč17,68 Kč
1000,29050 Kč29,05 Kč
2500,22564 Kč56,41 Kč
5000,18946 Kč94,73 Kč
1 0000,16124 Kč161,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,58300 Kč5,83 Kč
250,43280 Kč10,82 Kč
500,34960 Kč17,48 Kč
1000,28710 Kč28,71 Kč
2500,22304 Kč55,76 Kč
5000,18726 Kč93,63 Kč
1 0000,15937 Kč159,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč