CRCW060333R0FKTC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 60
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,38506 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 323 474
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06100 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 265 140
Unit Price: 2,10000 Kč
Datasheet
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060333R0FKTC

DigiKey Part Number
CRCW060333R0FKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060333R0FKTC
Description
RES SMD 33 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060333R0FKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060333R0DKEAPVishay Dale0CRCW060333R0DKEAP-ND0,74652 KčParametric Equivalent
CRCW060333R0FKEBVishay Dale60541-CRCW060333R0FKEBCT-ND2,10000 KčParametric Equivalent
CRCW060333R0FKTBVishay Dale0CRCW060333R0FKTB-ND0,38506 KčParametric Equivalent
ERJ-3EKF33R0VPanasonic Industry323 474P33.0HCT-ND2,10000 KčDirect
RMCF0603FG33R0Stackpole Electronics Inc0RMCF0603FG33R0TR-ND0,06100 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,35044 Kč7 008,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,35044 Kč
Unit Price with VAT:0,42403 Kč