
CRCW060333R0FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060333R0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW060333R0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW060333R0FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333R0FKTAHP |
Description | CRCW0603-HP 100 33R 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060333R0FKEAHP | Vishay Dale | 27 246 | 541-33.0SCT-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 12,52320 Kč | 313,08 Kč |
| 50 | 11,42720 Kč | 571,36 Kč |
| 100 | 10,56200 Kč | 1 056,20 Kč |
| 250 | 9,68092 Kč | 2 420,23 Kč |
| 500 | 9,17192 Kč | 4 585,96 Kč |
| 1 000 | 8,76646 Kč | 8 766,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,80962 Kč | 39 048,10 Kč |
| 10 000 | 7,62664 Kč | 76 266,40 Kč |
| 15 000 | 7,53737 Kč | 113 060,55 Kč |
| 25 000 | 7,44053 Kč | 186 013,25 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

