
CRCW060333R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-33.0STR-ND - Tape & Reel (TR) 541-33.0SCT-ND - Cut Tape (CT) 541-33.0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060333R0FKEAHP |
Description | RES SMD 33 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060333R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060333R0FKTAHP | Vishay Dale | 3 293 | 541-CRCW060333R0FKTAHPCT-ND | 22,89000 Kč | Parametric Equivalent |
| ERJ-PA3F33R0V | Panasonic Industry | 12 647 | P33.00BYCT-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,26000 Kč | 31,50 Kč |
| 50 | 1,05400 Kč | 52,70 Kč |
| 100 | 0,89870 Kč | 89,87 Kč |
| 250 | 0,73912 Kč | 184,78 Kč |
| 500 | 0,64800 Kč | 324,00 Kč |
| 1 000 | 0,57619 Kč | 576,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44407 Kč | 2 220,35 Kč |
| 10 000 | 0,41196 Kč | 4 119,60 Kč |
| 15 000 | 0,39633 Kč | 5 944,95 Kč |
| 25 000 | 0,37939 Kč | 9 484,75 Kč |
| 35 000 | 0,36970 Kč | 12 939,50 Kč |
| 50 000 | 0,36054 Kč | 18 027,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

