
CRCW0603330RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0603330RFKTATR-ND - Tape & Reel (TR) 541-CRCW0603330RFKTACT-ND - Cut Tape (CT) 541-CRCW0603330RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603330RFKTA |
Description | RES SMD 330 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603330RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,47700 Kč | 14,77 Kč |
| 25 | 1,15680 Kč | 28,92 Kč |
| 50 | 0,96960 Kč | 48,48 Kč |
| 100 | 0,82180 Kč | 82,18 Kč |
| 250 | 0,67828 Kč | 169,57 Kč |
| 500 | 0,59464 Kč | 297,32 Kč |
| 1 000 | 0,52806 Kč | 528,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38246 Kč | 1 912,30 Kč |
| 10 000 | 0,35647 Kč | 3 564,70 Kč |
| 15 000 | 0,33260 Kč | 4 989,00 Kč |
| 25 000 | 0,30867 Kč | 7 716,75 Kč |
| 35 000 | 0,29659 Kč | 10 380,65 Kč |
| 50 000 | 0,28458 Kč | 14 229,00 Kč |
| 60 000 | 0,28403 Kč | 17 041,80 Kč |
| 120 000 | 0,28213 Kč | 33 855,60 Kč |
| 125 000 | 0,28202 Kč | 35 252,50 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

