
CRCW06032R20JNEAIF | |
---|---|
DigiKey Part Number | 541-2.2AQTR-ND - Tape & Reel (TR) 541-2.2AQCT-ND - Cut Tape (CT) 541-2.2AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032R20JNEAIF |
Description | RES SMD 2.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032R20JNEAIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
10 | 4,04100 Kč | 40,41 Kč |
25 | 3,30800 Kč | 82,70 Kč |
50 | 2,89120 Kč | 144,56 Kč |
100 | 2,38300 Kč | 238,30 Kč |
250 | 2,18800 Kč | 547,00 Kč |
500 | 2,03176 Kč | 1 015,88 Kč |
1 000 | 1,87803 Kč | 1 878,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,66494 Kč | 8 324,70 Kč |
10 000 | 1,53292 Kč | 15 329,20 Kč |
15 000 | 1,49418 Kč | 22 412,70 Kč |
25 000 | 1,45480 Kč | 36 370,00 Kč |
35 000 | 1,43987 Kč | 50 395,45 Kč |
50 000 | 1,42506 Kč | 71 253,00 Kč |
60 000 | 1,42310 Kč | 85 386,00 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |