
CRCW06032K20JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW06032K20JNEBTR-ND - Tape & Reel (TR) 541-CRCW06032K20JNEBCT-ND - Cut Tape (CT) 541-CRCW06032K20JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K20JNEB |
Description | RES SMD 2.2K OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K20JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K20JNTC | Vishay Dale | 0 | CRCW06032K20JNTC-ND | 0,30234 Kč | Parametric Equivalent |
| ERJ-3GEYJ222V | Panasonic Industry | 182 684 | P2.2KGCT-ND | 2,10000 Kč | Direct |
| RMCF0603JG2K20 | Stackpole Electronics Inc | 39 154 | 738-RMCF0603JG2K20CT-ND | 2,10000 Kč | Direct |
| RMCF0603JT2K20 | Stackpole Electronics Inc | 55 295 | RMCF0603JT2K20CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,43680 Kč | 10,92 Kč |
| 50 | 0,35280 Kč | 17,64 Kč |
| 100 | 0,28980 Kč | 28,98 Kč |
| 250 | 0,22508 Kč | 56,27 Kč |
| 500 | 0,18898 Kč | 94,49 Kč |
| 1 000 | 0,16084 Kč | 160,84 Kč |
| 5 000 | 0,11633 Kč | 581,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09203 Kč | 920,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

