
CRCW06032K00FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06032K00FKEBTR-ND - Tape & Reel (TR) 541-CRCW06032K00FKEBCT-ND - Cut Tape (CT) 541-CRCW06032K00FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K00FKEB |
Description | RES SMD 2K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K00FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K00FHTAP | Vishay Dale | 0 | CRCW06032K00FHTAP-ND | 0,90581 Kč | Parametric Equivalent |
| CRCW06032K00FKTC | Vishay Dale | 0 | CRCW06032K00FKTC-ND | 0,35044 Kč | Parametric Equivalent |
| ERJ-3EKF2001V | Panasonic Industry | 377 583 | P2.00KHCT-ND | 2,10000 Kč | Direct |
| RMCF0603FG2K00 | Stackpole Electronics Inc | 12 916 | 738-RMCF0603FG2K00CT-ND | 2,10000 Kč | Direct |
| RMCF0603FT2K00 | Stackpole Electronics Inc | 384 458 | RMCF0603FT2K00CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,48720 Kč | 12,18 Kč |
| 50 | 0,39060 Kč | 19,53 Kč |
| 100 | 0,32130 Kč | 32,13 Kč |
| 250 | 0,25112 Kč | 62,78 Kč |
| 500 | 0,21208 Kč | 106,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11242 Kč | 1 124,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

