
CRCW06032K00FKEAHP | |
|---|---|
DigiKey Part Number | 541-2.00KSTR-ND - Tape & Reel (TR) 541-2.00KSCT-ND - Cut Tape (CT) 541-2.00KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K00FKEAHP |
Description | RES SMD 2K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K00FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06032K00FKEA | Vishay Dale | 125 767 | 541-2790-1-ND | 2,94000 Kč | Direct |
| ERJ-PA3F2001V | Panasonic Industry | 4 791 | P2.00KBYCT-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,29360 Kč | 32,34 Kč |
| 50 | 1,08340 Kč | 54,17 Kč |
| 100 | 0,92390 Kč | 92,39 Kč |
| 250 | 0,76096 Kč | 190,24 Kč |
| 500 | 0,66816 Kč | 334,08 Kč |
| 1 000 | 0,59466 Kč | 594,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45969 Kč | 2 298,45 Kč |
| 10 000 | 0,42687 Kč | 4 268,70 Kč |
| 15 000 | 0,41089 Kč | 6 163,35 Kč |
| 25 000 | 0,39357 Kč | 9 839,25 Kč |
| 35 000 | 0,38366 Kč | 13 428,10 Kč |
| 50 000 | 0,37429 Kč | 18 714,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

