
CRCW0603270KFKEA | |
---|---|
DigiKey Part Number | 541-270KHTR-ND - Tape & Reel (TR) 541-270KHCT-ND - Cut Tape (CT) 541-270KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603270KFKEA |
Description | RES SMD 270K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603270KFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,62500 Kč | 6,25 Kč |
25 | 0,46640 Kč | 11,66 Kč |
50 | 0,37920 Kč | 18,96 Kč |
100 | 0,31250 Kč | 31,25 Kč |
250 | 0,24412 Kč | 61,03 Kč |
500 | 0,21038 Kč | 105,19 Kč |
1 000 | 0,17601 Kč | 176,01 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,09215 Kč | 460,75 Kč |
10 000 | 0,09130 Kč | 913,00 Kč |
15 000 | 0,09062 Kč | 1 359,30 Kč |
25 000 | 0,08986 Kč | 2 246,50 Kč |
35 000 | 0,08940 Kč | 3 129,00 Kč |
50 000 | 0,08894 Kč | 4 447,00 Kč |
60 000 | 0,08872 Kč | 5 323,20 Kč |
120 000 | 0,08647 Kč | 10 376,40 Kč |
125 000 | 0,08615 Kč | 10 768,75 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |