
CRCW060324K9FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060324K9FKEBTR-ND - Tape & Reel (TR) 541-CRCW060324K9FKEBCT-ND - Cut Tape (CT) 541-CRCW060324K9FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060324K9FKEB |
Description | RES SMD 24.9K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060324K9FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060324K9DHTAP | Vishay Dale | 0 | CRCW060324K9DHTAP-ND | 1,30641 Kč | Parametric Equivalent |
| CRCW060324K9DKEAP | Vishay Dale | 0 | CRCW060324K9DKEAP-ND | 0,74652 Kč | Parametric Equivalent |
| CRCW060324K9FKTB | Vishay Dale | 9 870 | 541-CRCW060324K9FKTBCT-ND | 3,15000 Kč | Parametric Equivalent |
| CRCW060324K9FKTC | Vishay Dale | 0 | CRCW060324K9FKTC-ND | 0,35044 Kč | Parametric Equivalent |
| ERJ-3EKF2492V | Panasonic Industry | 150 030 | P24.9KHCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,47040 Kč | 11,76 Kč |
| 50 | 0,38220 Kč | 19,11 Kč |
| 100 | 0,31500 Kč | 31,50 Kč |
| 250 | 0,24608 Kč | 61,52 Kč |
| 500 | 0,20788 Kč | 103,94 Kč |
| 1 000 | 0,17743 Kč | 177,43 Kč |
| 5 000 | 0,12935 Kč | 646,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11242 Kč | 1 124,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

