
CRCW0603200RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0603200RFKTATR-ND - Tape & Reel (TR) 541-CRCW0603200RFKTACT-ND - Cut Tape (CT) 541-CRCW0603200RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603200RFKTA |
Description | RES SMD 200 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603200RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,47700 Kč | 14,77 Kč |
| 25 | 1,15680 Kč | 28,92 Kč |
| 50 | 0,96960 Kč | 48,48 Kč |
| 100 | 0,79900 Kč | 79,90 Kč |
| 250 | 0,65832 Kč | 164,58 Kč |
| 500 | 0,59464 Kč | 297,32 Kč |
| 1 000 | 0,52806 Kč | 528,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31971 Kč | 1 598,55 Kč |
| 10 000 | 0,30506 Kč | 3 050,60 Kč |
| 15 000 | 0,30329 Kč | 4 549,35 Kč |
| 25 000 | 0,29025 Kč | 7 256,25 Kč |
| 35 000 | 0,28908 Kč | 10 117,80 Kč |
| 50 000 | 0,28792 Kč | 14 396,00 Kč |
| 60 000 | 0,28736 Kč | 17 241,60 Kč |
| 120 000 | 0,28544 Kč | 34 252,80 Kč |
| 125 000 | 0,28533 Kč | 35 666,25 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

