200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

CRCW0603200KFKEA

DigiKey Part Number
541-200KHTR-ND - Tape & Reel (TR)
541-200KHCT-ND - Cut Tape (CT)
541-200KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603200KFKEA
Description
RES SMD 200K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603200KFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402200KFKEDVishay Dale346 538541-200KLCT-ND2,10000 KčSimilar
ERJ-3EKF2003VPanasonic Industry318 794P200KHCT-ND2,10000 KčDirect
RMCF0603FT200KStackpole Electronics Inc196 936RMCF0603FT200KCT-ND2,10000 KčDirect
AC0603FR-07200KLYAGEO54 895YAG3575CT-ND2,10000 KčSimilar
AF0603FR-07200KLYAGEO2 25913-AF0603FR-07200KLCT-ND2,10000 KčSimilar
In-Stock: 4 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
250,50400 Kč12,60 Kč
500,40740 Kč20,37 Kč
1000,33390 Kč33,39 Kč
2500,26120 Kč65,30 Kč
5000,22006 Kč110,03 Kč
1 0000,18793 Kč187,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13191 Kč659,55 Kč
10 0000,11778 Kč1 177,80 Kč
15 0000,11091 Kč1 663,65 Kč
25 0000,10348 Kč2 587,00 Kč
35 0000,09923 Kč3 473,05 Kč
50 0000,09522 Kč4 761,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč