
CRCW06031R00FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW06031R00FKTATR-ND - Tape & Reel (TR) 541-CRCW06031R00FKTACT-ND - Cut Tape (CT) 541-CRCW06031R00FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00FKTA |
Description | RES SMD 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R00FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,58100 Kč | 15,81 Kč |
| 25 | 1,23160 Kč | 30,79 Kč |
| 50 | 1,03200 Kč | 51,60 Kč |
| 100 | 0,86970 Kč | 86,97 Kč |
| 250 | 0,72656 Kč | 181,64 Kč |
| 500 | 0,63792 Kč | 318,96 Kč |
| 1 000 | 0,56821 Kč | 568,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40459 Kč | 2 022,95 Kč |
| 10 000 | 0,35647 Kč | 3 564,70 Kč |
| 15 000 | 0,35448 Kč | 5 317,20 Kč |
| 25 000 | 0,35220 Kč | 8 805,00 Kč |
| 35 000 | 0,35083 Kč | 12 279,05 Kč |
| 50 000 | 0,34949 Kč | 17 474,50 Kč |
| 60 000 | 0,34884 Kč | 20 930,40 Kč |
| 120 000 | 0,34660 Kč | 41 592,00 Kč |
| 125 000 | 0,34648 Kč | 43 310,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

