
CRCW06031R00FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.00STR-ND - Tape & Reel (TR) 541-1.00SCT-ND - Cut Tape (CT) 541-1.00SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00FKEAHP |
Description | RES SMD 1 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R00FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,80600 Kč | 45,15 Kč |
| 50 | 1,53700 Kč | 76,85 Kč |
| 100 | 1,32710 Kč | 132,71 Kč |
| 250 | 1,11372 Kč | 278,43 Kč |
| 500 | 0,99194 Kč | 495,97 Kč |
| 1 000 | 0,89472 Kč | 894,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71196 Kč | 3 559,80 Kč |
| 10 000 | 0,66853 Kč | 6 685,30 Kč |
| 15 000 | 0,64738 Kč | 9 710,70 Kč |
| 25 000 | 0,62447 Kč | 15 611,75 Kč |
| 35 000 | 0,61135 Kč | 21 397,25 Kč |
| 50 000 | 0,59894 Kč | 29 947,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

