
CRCW06031R00FKEA | |
|---|---|
DigiKey Part Number | 541-1.00HHTR-ND - Tape & Reel (TR) 541-1.00HHCT-ND - Cut Tape (CT) 541-1.00HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R00FKEA |
Description | RES SMD 1 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18292 Kč | 914,60 Kč |
| 10 000 | 0,13737 Kč | 1 373,70 Kč |
| 15 000 | 0,13645 Kč | 2 046,75 Kč |
| 25 000 | 0,13537 Kč | 3 384,25 Kč |
| 35 000 | 0,13473 Kč | 4 715,55 Kč |
| 50 000 | 0,13410 Kč | 6 705,00 Kč |
| 60 000 | 0,13379 Kč | 8 027,40 Kč |
| 120 000 | 0,12662 Kč | 15 194,40 Kč |
| 125 000 | 0,12621 Kč | 15 776,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,80000 Kč | 8,00 Kč |
| 25 | 0,60640 Kč | 15,16 Kč |
| 50 | 0,49680 Kč | 24,84 Kč |
| 100 | 0,41050 Kč | 41,05 Kč |
| 250 | 0,32584 Kč | 81,46 Kč |
| 500 | 0,27744 Kč | 138,72 Kč |
| 1 000 | 0,23955 Kč | 239,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,79100 Kč | 7,91 Kč |
| 25 | 0,59920 Kč | 14,98 Kč |
| 50 | 0,49100 Kč | 24,55 Kč |
| 100 | 0,40570 Kč | 40,57 Kč |
| 250 | 0,32208 Kč | 80,52 Kč |
| 500 | 0,27422 Kč | 137,11 Kč |
| 1 000 | 0,23677 Kč | 236,77 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

