CRCW06031M00FKEE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 555 303
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 527 599
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 487 822
Unit Price: 2,10000 Kč
Datasheet
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031M00FKEE

DigiKey Part Number
CRCW06031M00FKEE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031M00FKEE
Description
RES SMD 1M OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031M00FKEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF1004VPanasonic Industry555 303P1.00MHCT-ND2,10000 KčDirect
RMCF0603FG1M00Stackpole Electronics Inc527 599RMCF0603FG1M00CT-ND2,10000 KčDirect
RMCF0603FT1M00Stackpole Electronics Inc487 822RMCF0603FT1M00CT-ND2,10000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,09522 Kč4 761,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,09522 Kč
Unit Price with VAT:0,11522 Kč