
CRCW06031K82FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW06031K82FKTATR-ND - Tape & Reel (TR) 541-CRCW06031K82FKTACT-ND - Cut Tape (CT) 541-CRCW06031K82FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K82FKTA |
Description | RES SMD 1.82K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K82FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 50 | 1,03320 Kč | 51,66 Kč |
| 100 | 0,87770 Kč | 87,77 Kč |
| 250 | 0,72232 Kč | 180,58 Kč |
| 500 | 0,63288 Kč | 316,44 Kč |
| 1 000 | 0,56191 Kč | 561,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43226 Kč | 2 161,30 Kč |
| 10 000 | 0,40073 Kč | 4 007,30 Kč |
| 15 000 | 0,38537 Kč | 5 780,55 Kč |
| 25 000 | 0,36872 Kč | 9 218,00 Kč |
| 35 000 | 0,35921 Kč | 12 572,35 Kč |
| 50 000 | 0,35020 Kč | 17 510,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


