
CRCW06031K50FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW06031K50FKEBTR-ND - Tape & Reel (TR) 541-CRCW06031K50FKEBCT-ND - Cut Tape (CT) 541-CRCW06031K50FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K50FKEB |
Description | RES SMD 1.5K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K50FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,65300 Kč | 6,53 Kč |
| 25 | 0,48840 Kč | 12,21 Kč |
| 50 | 0,39160 Kč | 19,58 Kč |
| 100 | 0,28000 Kč | 28,00 Kč |
| 250 | 0,22060 Kč | 55,15 Kč |
| 500 | 0,21260 Kč | 106,30 Kč |
| 1 000 | 0,18124 Kč | 181,24 Kč |
| 5 000 | 0,13224 Kč | 661,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11123 Kč | 1 112,30 Kč |
| 20 000 | 0,09989 Kč | 1 997,80 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

