
CRCW06031K50FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW06031K50FHEAPTR-ND - Tape & Reel (TR) 541-CRCW06031K50FHEAPCT-ND - Cut Tape (CT) 541-CRCW06031K50FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K50FHEAP |
Description | RES SMD 1.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K50FHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 1,81880 Kč | 45,47 Kč |
| 50 | 1,55340 Kč | 77,67 Kč |
| 100 | 1,34300 Kč | 134,30 Kč |
| 250 | 1,13164 Kč | 282,91 Kč |
| 500 | 1,00998 Kč | 504,99 Kč |
| 1 000 | 0,91357 Kč | 913,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77447 Kč | 3 872,35 Kč |
| 10 000 | 0,72869 Kč | 7 286,90 Kč |
| 15 000 | 0,70637 Kč | 10 595,55 Kč |
| 25 000 | 0,68217 Kč | 17 054,25 Kč |
| 35 000 | 0,66832 Kč | 23 391,20 Kč |
| 50 000 | 0,65522 Kč | 32 761,00 Kč |
| 60 000 | 0,64910 Kč | 38 946,00 Kč |
| 120 000 | 0,62889 Kč | 75 466,80 Kč |
| 125 000 | 0,62784 Kč | 78 480,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

