
CRCW06031K00JNEAIF | |
|---|---|
DigiKey Part Number | 541-1.0KAQTR-ND - Tape & Reel (TR) 541-1.0KAQCT-ND - Cut Tape (CT) 541-1.0KAQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K00JNEAIF |
Description | RES SMD 1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 3,53600 Kč | 88,40 Kč |
| 50 | 3,09100 Kč | 154,55 Kč |
| 100 | 2,73600 Kč | 273,60 Kč |
| 250 | 2,37696 Kč | 594,24 Kč |
| 500 | 2,17078 Kč | 1 085,39 Kč |
| 1 000 | 2,00678 Kč | 2 006,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,67837 Kč | 8 391,85 Kč |
| 10 000 | 1,60463 Kč | 16 046,30 Kč |
| 15 000 | 1,56868 Kč | 23 530,20 Kč |
| 25 000 | 1,52970 Kč | 38 242,50 Kč |
| 35 000 | 1,50738 Kč | 52 758,30 Kč |
| 50 000 | 1,48626 Kč | 74 313,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

