
CRCW06031K00JNEAIF | |
|---|---|
DigiKey Part Number | 541-1.0KAQTR-ND - Tape & Reel (TR) 541-1.0KAQCT-ND - Cut Tape (CT) 541-1.0KAQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K00JNEAIF |
Description | RES SMD 1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 Kč | 7,29 Kč |
| 10 | 4,04100 Kč | 40,41 Kč |
| 25 | 3,30800 Kč | 82,70 Kč |
| 50 | 2,89120 Kč | 144,56 Kč |
| 100 | 2,56000 Kč | 256,00 Kč |
| 250 | 2,22464 Kč | 556,16 Kč |
| 500 | 2,03176 Kč | 1 015,88 Kč |
| 1 000 | 1,87803 Kč | 1 878,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66494 Kč | 8 324,70 Kč |
| 10 000 | 1,59179 Kč | 15 917,90 Kč |
| 15 000 | 1,55613 Kč | 23 341,95 Kč |
| 25 000 | 1,51747 Kč | 37 936,75 Kč |
| 35 000 | 1,49532 Kč | 52 336,20 Kč |
| 50 000 | 1,47437 Kč | 73 718,50 Kč |
| 60 000 | 1,46457 Kč | 87 874,20 Kč |
| 120 000 | 1,43225 Kč | 171 870,00 Kč |
| 125 000 | 1,43056 Kč | 178 820,00 Kč |
| Unit Price without VAT: | 7,29000 Kč |
|---|---|
| Unit Price with VAT: | 8,82090 Kč |

