


CRCW06031K00FKEAHP | |
|---|---|
DigiKey Part Number | 541-1.00KSTR-ND - Tape & Reel (TR) 541-1.00KSCT-ND - Cut Tape (CT) 541-1.00KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K00FKEAHP |
Description | RES SMD 1K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHP0603QFX-1001ELF | Bourns Inc. | 7 882 | 118-CHP0603QFX-1001ELFCT-ND | 6,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,50200 Kč | 15,02 Kč |
| 25 | 1,17640 Kč | 29,41 Kč |
| 50 | 0,98440 Kč | 49,22 Kč |
| 100 | 0,83420 Kč | 83,42 Kč |
| 250 | 0,68488 Kč | 171,22 Kč |
| 500 | 0,59896 Kč | 299,48 Kč |
| 1 000 | 0,53098 Kč | 530,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40689 Kč | 2 034,45 Kč |
| 10 000 | 0,37663 Kč | 3 766,30 Kč |
| 15 000 | 0,36190 Kč | 5 428,50 Kč |
| 25 000 | 0,34594 Kč | 8 648,50 Kč |
| 35 000 | 0,33681 Kč | 11 788,35 Kč |
| 50 000 | 0,32818 Kč | 16 409,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

