1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cut-tape-render

CRCW06031K00FKEAHP

DigiKey Part Number
541-1.00KSTR-ND - Tape & Reel (TR)
541-1.00KSCT-ND - Cut Tape (CT)
541-1.00KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K00FKEAHP
Description
RES SMD 1K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K00FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHP0603QFX-1001ELFBourns Inc.7 882118-CHP0603QFX-1001ELFCT-ND0,27000 KčSimilar
In-Stock: 191 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,50200 Kč15,02 Kč
251,17640 Kč29,41 Kč
500,98440 Kč49,22 Kč
1000,83420 Kč83,42 Kč
2500,68488 Kč171,22 Kč
5000,59896 Kč299,48 Kč
1 0000,53098 Kč530,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40689 Kč2 034,45 Kč
10 0000,37663 Kč3 766,30 Kč
15 0000,36190 Kč5 428,50 Kč
25 0000,34594 Kč8 648,50 Kč
35 0000,33681 Kč11 788,35 Kč
50 0000,32818 Kč16 409,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč