Parametric Equivalent
Direct
Direct

CRCW06031K00FHTAP | |
|---|---|
DigiKey Part Number | CRCW06031K00FHTAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06031K00FHTAP |
Description | RES SMD 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00FHTAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K00DHEBP | Vishay Dale | 0 | 541-CRCW06031K00DHEBPCT-ND | 4,83000 Kč | Parametric Equivalent |
| RGC0603FTC1K00 | Stackpole Electronics Inc | 0 | 738-RGC0603FTC1K00CT-ND | 0,34819 Kč | Direct |
| RK73G1JTTD1001F | KOA Speer Electronics, Inc. | 31 910 | 2019-RK73G1JTTD1001FCT-ND | 4,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,90581 Kč | 4 529,05 Kč |
| Unit Price without VAT: | 0,90581 Kč |
|---|---|
| Unit Price with VAT: | 1,09603 Kč |




