
CRCW06031K00FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW06031K00FHEAPTR-ND - Tape & Reel (TR) 541-CRCW06031K00FHEAPCT-ND - Cut Tape (CT) 541-CRCW06031K00FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K00FHEAP |
Description | RES SMD 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00FHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603FTC1K00 | Stackpole Electronics Inc | 0 | 738-RGC0603FTC1K00CT-ND | 0,34819 Kč | Direct |
| RK73G1JTTD1001F | KOA Speer Electronics, Inc. | 31 910 | 2019-RK73G1JTTD1001FCT-ND | 4,62000 Kč | Direct |
| CRGCQ0603F1K0 | TE Connectivity Passive Product | 881 120 | A129688CT-ND | 2,10000 Kč | Similar |
| RE0603FRE071KL | YAGEO | 9 542 | 13-RE0603FRE071KLCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 1,92360 Kč | 48,09 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,41950 Kč | 141,95 Kč |
| 250 | 1,19688 Kč | 299,22 Kč |
| 500 | 1,06796 Kč | 533,98 Kč |
| 1 000 | 0,96591 Kč | 965,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77256 Kč | 3 862,80 Kč |
| 10 000 | 0,72689 Kč | 7 268,90 Kč |
| 15 000 | 0,70462 Kč | 10 569,30 Kč |
| 25 000 | 0,68049 Kč | 17 012,25 Kč |
| 35 000 | 0,66667 Kč | 23 333,45 Kč |
| 50 000 | 0,65360 Kč | 32 680,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

