
CRCW0603180RJNEA | |
|---|---|
DigiKey Part Number | 541-180GTR-ND - Tape & Reel (TR) 541-180GCT-ND - Cut Tape (CT) 541-180GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603180RJNEA |
Description | RES SMD 180 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603180RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09313 Kč | 465,65 Kč |
| 10 000 | 0,06959 Kč | 695,90 Kč |
| 15 000 | 0,06904 Kč | 1 035,60 Kč |
| 25 000 | 0,06843 Kč | 1 710,75 Kč |
| 35 000 | 0,06805 Kč | 2 381,75 Kč |
| 50 000 | 0,06768 Kč | 3 384,00 Kč |
| 60 000 | 0,06751 Kč | 4 050,60 Kč |
| 120 000 | 0,06690 Kč | 8 028,00 Kč |
| 125 000 | 0,06686 Kč | 8 357,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,58900 Kč | 5,89 Kč |
| 25 | 0,43800 Kč | 10,95 Kč |
| 50 | 0,35360 Kč | 17,68 Kč |
| 100 | 0,29050 Kč | 29,05 Kč |
| 250 | 0,22564 Kč | 56,41 Kč |
| 500 | 0,18946 Kč | 94,73 Kč |
| 1 000 | 0,16124 Kč | 161,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,58300 Kč | 5,83 Kč |
| 25 | 0,43280 Kč | 10,82 Kč |
| 50 | 0,34960 Kč | 17,48 Kč |
| 100 | 0,28710 Kč | 28,71 Kč |
| 250 | 0,22304 Kč | 55,76 Kč |
| 500 | 0,18726 Kč | 93,63 Kč |
| 1 000 | 0,15937 Kč | 159,37 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

