
CRCW0603154RFKEA | |
|---|---|
DigiKey Part Number | 541-154HTR-ND - Tape & Reel (TR) 541-154HCT-ND - Cut Tape (CT) 541-154HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603154RFKEA |
Description | RES SMD 154 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 154 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603154RFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,50400 Kč | 12,60 Kč |
| 50 | 0,40740 Kč | 20,37 Kč |
| 100 | 0,33390 Kč | 33,39 Kč |
| 250 | 0,26120 Kč | 65,30 Kč |
| 500 | 0,22006 Kč | 110,03 Kč |
| 1 000 | 0,18793 Kč | 187,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13191 Kč | 659,55 Kč |
| 10 000 | 0,11778 Kč | 1 177,80 Kč |
| 15 000 | 0,11091 Kč | 1 663,65 Kč |
| 25 000 | 0,10348 Kč | 2 587,00 Kč |
| 35 000 | 0,09923 Kč | 3 473,05 Kč |
| 50 000 | 0,09522 Kč | 4 761,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

