
CRCW0603150RFKEAHP | |
|---|---|
DigiKey Part Number | 541-150STR-ND - Tape & Reel (TR) 541-150SCT-ND - Cut Tape (CT) 541-150SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603150RFKEAHP |
Description | RES SMD 150 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603150RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,29360 Kč | 32,34 Kč |
| 50 | 1,08340 Kč | 54,17 Kč |
| 100 | 0,92390 Kč | 92,39 Kč |
| 250 | 0,76180 Kč | 190,45 Kč |
| 500 | 0,66858 Kč | 334,29 Kč |
| 1 000 | 0,59508 Kč | 595,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45969 Kč | 2 298,45 Kč |
| 10 000 | 0,42687 Kč | 4 268,70 Kč |
| 15 000 | 0,41089 Kč | 6 163,35 Kč |
| 25 000 | 0,39357 Kč | 9 839,25 Kč |
| 35 000 | 0,38366 Kč | 13 428,10 Kč |
| 50 000 | 0,37429 Kč | 18 714,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

