
CRCW0603150RFHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW0603150RFHEAPTR-ND - Tape & Reel (TR) 541-CRCW0603150RFHEAPCT-ND - Cut Tape (CT) 541-CRCW0603150RFHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603150RFHEAP |
Description | RES SMD 150 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603150RFHEAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,79760 Kč | 44,94 Kč |
| 50 | 1,53540 Kč | 76,77 Kč |
| 100 | 1,32740 Kč | 132,74 Kč |
| 250 | 1,11852 Kč | 279,63 Kč |
| 500 | 0,99828 Kč | 499,14 Kč |
| 1 000 | 0,90298 Kč | 902,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76549 Kč | 3 827,45 Kč |
| 10 000 | 0,72024 Kč | 7 202,40 Kč |
| 15 000 | 0,69818 Kč | 10 472,70 Kč |
| 25 000 | 0,67426 Kč | 16 856,50 Kč |
| 35 000 | 0,66057 Kč | 23 119,95 Kč |
| 50 000 | 0,64763 Kč | 32 381,50 Kč |
| 60 000 | 0,64157 Kč | 38 494,20 Kč |
| 120 000 | 0,62160 Kč | 74 592,00 Kč |
| 125 000 | 0,62056 Kč | 77 570,00 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

