
CRCW0603121KFKEAC | |
|---|---|
DigiKey Part Number | 541-5152-2-ND - Tape & Reel (TR) 541-5152-1-ND - Cut Tape (CT) 541-5152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603121KFKEAC |
Description | RES 121K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603121KFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07121KL | YAGEO | 7 340 | 13-AC0603FR-07121KLCT-ND | 2,10000 Kč | Parametric Equivalent |
| KTR03EZPF1213 | Rohm Semiconductor | 9 900 | 846-KTR03EZPF1213CT-ND | 3,36000 Kč | Parametric Equivalent |
| RC0603FR-10121KL | YAGEO | 13 549 | 13-RC0603FR-10121KLCT-ND | 2,10000 Kč | Parametric Equivalent |
| RK73H1JTTDD1213F | KOA Speer Electronics, Inc. | 5 000 | 2019-RK73H1JTTDD1213FCT-ND | 2,10000 Kč | Parametric Equivalent |
| RM06F1213CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-RM06F1213CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,47880 Kč | 11,97 Kč |
| 50 | 0,39060 Kč | 19,53 Kč |
| 100 | 0,31920 Kč | 31,92 Kč |
| 250 | 0,24944 Kč | 62,36 Kč |
| 500 | 0,20998 Kč | 104,99 Kč |
| 1 000 | 0,17869 Kč | 178,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,12490 Kč | 624,50 Kč |
| 10 000 | 0,11129 Kč | 1 112,90 Kč |
| 15 000 | 0,10468 Kč | 1 570,20 Kč |
| 25 000 | 0,09753 Kč | 2 438,25 Kč |
| 35 000 | 0,09345 Kč | 3 270,75 Kč |
| 50 000 | 0,08959 Kč | 4 479,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

