CRCW060310R0FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,74652 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,35044 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 14 115
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1 624 545
Unit Price: 2,10000 Kč
Datasheet
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310R0FKEB

DigiKey Part Number
541-2982-2-ND - Tape & Reel (TR)
541-2982-1-ND - Cut Tape (CT)
541-2982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310R0FKEB
Description
RES SMD 10 OHM 1% 1/8W 0603
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310R0FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060310R0DKEAPVishay Dale0CRCW060310R0DKEAP-ND0,74652 KčParametric Equivalent
CRCW060310R0FKTCVishay Dale0CRCW060310R0FKTC-ND0,35044 KčParametric Equivalent
ERJ-3EKF10R0VPanasonic Industry0P10.0HCT-ND2,10000 KčDirect
RMCF0603FG10R0Stackpole Electronics Inc14 115738-RMCF0603FG10R0CT-ND2,10000 KčDirect
RMCF0603FT10R0Stackpole Electronics Inc1 624 545RMCF0603FT10R0CT-ND2,10000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,10049 Kč2 009,80 Kč
Unit Price without VAT:0,10049 Kč
Unit Price with VAT:0,12159 Kč