10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310K0FKTC

DigiKey Part Number
541-CRCW060310K0FKTCTR-ND - Tape & Reel (TR)
541-CRCW060310K0FKTCCT-ND - Cut Tape (CT)
541-CRCW060310K0FKTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310K0FKTC
Description
RES SMD 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310K0FKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060310K0DHEAPVishay Dale55 617541-10KAYCT-ND4,62000 KčParametric Equivalent
CRCW060310K0FHEAPVishay Dale5 748541-CRCW060310K0FHEAPCT-ND4,62000 KčParametric Equivalent
CRCW060310K0FKTAVishay Dale151 888541-2980-1-ND3,36000 KčParametric Equivalent
ERJ-3EKF1002VPanasonic Industry2 928 586P10.0KHCT-ND2,10000 KčDirect
RMCF0603FG10K0Stackpole Electronics Inc226 747738-RMCF0603FG10K0CT-ND2,10000 KčDirect
In-Stock: 18 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,59600 Kč15,96 Kč
251,23480 Kč30,87 Kč
501,03740 Kč51,87 Kč
1000,88190 Kč88,19 Kč
2500,72568 Kč181,42 Kč
5000,63582 Kč317,91 Kč
1 0000,56506 Kč565,06 Kč
5 0000,45183 Kč2 259,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,37794 Kč7 558,80 Kč
40 0000,35793 Kč14 317,20 Kč
60 0000,34817 Kč20 890,20 Kč
100 0000,33759 Kč33 759,00 Kč
140 0000,33154 Kč46 415,60 Kč
200 0000,32581 Kč65 162,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč