CRCW060310K0FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,97049 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,62776 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,90581 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 2 928 586
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,23745 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 226 747
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3 580 726
Unit Price: 2,10000 Kč
Datasheet
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310K0FKTB

DigiKey Part Number
541-CRCW060310K0FKTBTR-ND - Tape & Reel (TR)
541-CRCW060310K0FKTBCT-ND - Cut Tape (CT)
541-CRCW060310K0FKTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310K0FKTB
Description
RES SMD 10K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060310K0FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060310K0DKTAPVishay Dale0CRCW060310K0DKTAP-ND0,97049 KčParametric Equivalent
CRCW060310K0FHECPVishay Dale0CRCW060310K0FHECP-ND0,62776 KčParametric Equivalent
CRCW060310K0FHTAPVishay Dale0CRCW060310K0FHTAP-ND0,90581 KčParametric Equivalent
ERJ-3EKF1002VPanasonic Industry2 928 586P10.0KHCT-ND2,10000 KčDirect
RGC0603FTD10K0Stackpole Electronics Inc0RGC0603FTD10K0-ND0,23745 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,39268 Kč3 926,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,39268 Kč
Unit Price with VAT:0,47514 Kč