Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW0603100RJNTB | |
|---|---|
DigiKey Part Number | CRCW0603100RJNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603100RJNTB |
Description | RES SMD 100 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603100RJNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603100RFKTC | Vishay Dale | 0 | CRCW0603100RFKTC-ND | 0,35044 Kč | Parametric Equivalent |
| CRCW0603100RJNEB | Vishay Dale | 9 116 | 541-CRCW0603100RJNEBCT-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW0603100RJNTC | Vishay Dale | 0 | CRCW0603100RJNTC-ND | 0,30234 Kč | Parametric Equivalent |
| ERJ-3GEYJ101V | Panasonic Industry | 8 203 | P100GCT-ND | 2,10000 Kč | Direct |
| RMCF0603JG100R | Stackpole Electronics Inc | 0 | RMCF0603JG100RTR-ND | 0,04410 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33221 Kč | 3 322,10 Kč |
| Unit Price without VAT: | 0,33221 Kč |
|---|---|
| Unit Price with VAT: | 0,40197 Kč |




