
CRCW0603100RJNEC | |
|---|---|
DigiKey Part Number | 541-CRCW0603100RJNECTR-ND - Tape & Reel (TR) 541-CRCW0603100RJNECCT-ND - Cut Tape (CT) 541-CRCW0603100RJNECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100RJNEC |
Description | RES SMD 100 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603100RJNEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603100RFKEA | Vishay Dale | 187 129 | 541-100HCT-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW0603100RFKEC | Vishay Dale | 81 641 | 541-2975-1-ND | 2,10000 Kč | Parametric Equivalent |
| CRCW0603100RJNEA | Vishay Dale | 133 723 | 541-100GCT-ND | 2,10000 Kč | Parametric Equivalent |
| ERJ-3GEYJ101V | Panasonic Industry | 8 313 | P100GCT-ND | 2,10000 Kč | Direct |
| RMCF0603JT100R | Stackpole Electronics Inc | 489 445 | RMCF0603JT100RCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,46200 Kč | 11,55 Kč |
| 50 | 0,37380 Kč | 18,69 Kč |
| 100 | 0,30660 Kč | 30,66 Kč |
| 250 | 0,23852 Kč | 59,63 Kč |
| 500 | 0,20032 Kč | 100,16 Kč |
| 1 000 | 0,17050 Kč | 170,50 Kč |
| 5 000 | 0,12330 Kč | 616,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,09515 Kč | 1 903,00 Kč |
| 40 000 | 0,08690 Kč | 3 476,00 Kč |
| 60 000 | 0,08289 Kč | 4 973,40 Kč |
| 100 000 | 0,07855 Kč | 7 855,00 Kč |
| 140 000 | 0,07606 Kč | 10 648,40 Kč |
| 200 000 | 0,07371 Kč | 14 742,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

