CRCW0603100RFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,62776 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,35044 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 612 831
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 322 170
Unit Price: 2,10000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 623 348
Unit Price: 2,10000 Kč
Datasheet
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603100RFKEB

DigiKey Part Number
541-CRCW0603100RFKEBTR-ND - Tape & Reel (TR)
541-CRCW0603100RFKEBCT-ND - Cut Tape (CT)
541-CRCW0603100RFKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603100RFKEB
Description
RES SMD 100 OHM 1% 1/8W 0603
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603100RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603100RDHECPVishay Dale0CRCW0603100RDHECP-ND0,62776 KčParametric Equivalent
CRCW0603100RFKTCVishay Dale0CRCW0603100RFKTC-ND0,35044 KčParametric Equivalent
ERJ-3EKF1000VPanasonic Industry612 831P100HCT-ND2,10000 KčDirect
RMCF0603FG100RStackpole Electronics Inc322 170RMCF0603FG100RCT-ND2,10000 KčDirect
RMCF0603FT100RStackpole Electronics Inc623 348RMCF0603FT100RCT-ND2,10000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types