
CRCW06030000ZSTC | |
|---|---|
DigiKey Part Number | 541-CRCW06030000ZSTCTR-ND - Tape & Reel (TR) 541-CRCW06030000ZSTCCT-ND - Cut Tape (CT) 541-CRCW06030000ZSTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000ZSTC |
Description | RES SMD 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06030000ZSTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,08400 Kč | 10,84 Kč |
| 25 | 0,90920 Kč | 22,73 Kč |
| 50 | 0,80080 Kč | 40,04 Kč |
| 100 | 0,70490 Kč | 70,49 Kč |
| 250 | 0,59812 Kč | 149,53 Kč |
| 500 | 0,53224 Kč | 266,12 Kč |
| 1 000 | 0,47613 Kč | 476,13 Kč |
| 5 000 | 0,37573 Kč | 1 878,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,32127 Kč | 6 425,40 Kč |
| 40 000 | 0,29707 Kč | 11 882,80 Kč |
| 60 000 | 0,28464 Kč | 17 078,40 Kč |
| 100 000 | 0,27058 Kč | 27 058,00 Kč |
| 140 000 | 0,26221 Kč | 36 709,40 Kč |
| 200 000 | 0,25402 Kč | 50 804,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

