
CRCW06030000Z0ECHP | |
|---|---|
DigiKey Part Number | 541-CRCW06030000Z0ECHPTR-ND - Tape & Reel (TR) 541-CRCW06030000Z0ECHPCT-ND - Cut Tape (CT) 541-CRCW06030000Z0ECHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000Z0ECHP |
Description | CRCW0603-HP 0R0 ET6 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06030000Z0ECHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,55800 Kč | 15,58 Kč |
| 25 | 1,21240 Kč | 30,31 Kč |
| 50 | 1,01880 Kč | 50,94 Kč |
| 100 | 0,85460 Kč | 85,46 Kč |
| 250 | 0,71484 Kč | 178,71 Kč |
| 500 | 0,62686 Kč | 313,43 Kč |
| 1 000 | 0,55783 Kč | 557,83 Kč |
| 5 000 | 0,44761 Kč | 2 238,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,35730 Kč | 7 146,00 Kč |
| 40 000 | 0,35442 Kč | 14 176,80 Kč |
| 60 000 | 0,35293 Kč | 21 175,80 Kč |
| 100 000 | 0,35123 Kč | 35 123,00 Kč |
| 140 000 | 0,34991 Kč | 48 987,40 Kč |
| 200 000 | 0,34399 Kč | 68 798,00 Kč |
| 240 000 | 0,34122 Kč | 81 892,80 Kč |
| 480 000 | 0,33209 Kč | 159 403,20 Kč |
| 500 000 | 0,33161 Kč | 165 805,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

