0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cut-tape-render

CRCW06030000Z0EAHP

DigiKey Part Number
541-0.0SBTR-ND - Tape & Reel (TR)
541-0.0SBCT-ND - Cut Tape (CT)
541-0.0SBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06030000Z0EAHP
Description
RES SMD 0 OHM JUMPER 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06030000Z0EAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867 339
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
250,96600 Kč24,15 Kč
500,84840 Kč42,42 Kč
1000,74960 Kč74,96 Kč
2500,63664 Kč159,16 Kč
5000,56694 Kč283,47 Kč
1 0000,50710 Kč507,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40875 Kč2 043,75 Kč
10 0000,37320 Kč3 732,00 Kč
15 0000,35495 Kč5 324,25 Kč
25 0000,33430 Kč8 357,50 Kč
35 0000,32199 Kč11 269,65 Kč
50 0000,30996 Kč15 498,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč