8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04028K25FKED

DigiKey Part Number
541-8.25KLTR-ND - Tape & Reel (TR)
541-8.25KLCT-ND - Cut Tape (CT)
541-8.25KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04028K25FKED
Description
RES 8.25K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04028K25FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-8251GLFBourns Inc.89 284CR0402-FX-8251GLFCT-ND2,09000 KčDirect
AC0402FR-078K25LYAGEO57 28413-AC0402FR-078K25LCT-ND2,09000 KčSimilar
AF0402FR-078K25LYAGEO34013-AF0402FR-078K25LCT-ND2,09000 KčSimilar
RC0402FR-078K25LYAGEO252 050311-8.25KLRCT-ND2,09000 KčSimilar
In-Stock: 65 993
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,66700 Kč6,67 Kč
250,49200 Kč12,30 Kč
500,40040 Kč20,02 Kč
1000,32740 Kč32,74 Kč
2500,25612 Kč64,03 Kč
5000,21564 Kč107,82 Kč
1 0000,18395 Kč183,95 Kč
5 0000,13389 Kč669,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11498 Kč1 149,80 Kč
20 0000,10396 Kč2 079,20 Kč
30 0000,09862 Kč2 958,60 Kč
50 0000,09283 Kč4 641,50 Kč
70 0000,08952 Kč6 266,40 Kč
100 0000,08639 Kč8 639,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč