


CRCW04027K50FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04027K50FKTDTR-ND - Tape & Reel (TR) 541-CRCW04027K50FKTDCT-ND - Cut Tape (CT) 541-CRCW04027K50FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04027K50FKTD |
Description | RES SMD 7.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04027K50FKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 1,70600 Kč | 17,06 Kč |
| 25 | 1,34840 Kč | 33,71 Kč |
| 50 | 1,13600 Kč | 56,80 Kč |
| 100 | 0,93840 Kč | 93,84 Kč |
| 250 | 0,79228 Kč | 198,07 Kč |
| 500 | 0,70990 Kč | 354,95 Kč |
| 1 000 | 0,63458 Kč | 634,58 Kč |
| 5 000 | 0,51457 Kč | 2 572,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49497 Kč | 4 949,70 Kč |
| 20 000 | 0,44541 Kč | 8 908,20 Kč |
| 30 000 | 0,43238 Kč | 12 971,40 Kč |
| 50 000 | 0,41915 Kč | 20 957,50 Kč |
| 70 000 | 0,41779 Kč | 29 245,30 Kč |
| 100 000 | 0,41645 Kč | 41 645,00 Kč |
| 120 000 | 0,41581 Kč | 49 897,20 Kč |
| 240 000 | 0,40385 Kč | 96 924,00 Kč |
| 250 000 | 0,40319 Kč | 100 797,50 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

